
FFSD-05-D-10.00-01-N | |
|---|---|
DigiKey Part Number | SAM10473-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-10.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-10.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.833' (254.00mm, 10.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.60000 | ¥95.60 |
| 10 | ¥88.65400 | ¥886.54 |
| 25 | ¥82.70000 | ¥2,067.50 |
| 50 | ¥76.41480 | ¥3,820.74 |
| 100 | ¥67.64860 | ¥6,764.86 |
| 250 | ¥60.04016 | ¥15,010.04 |
| 500 | ¥47.88344 | ¥23,941.72 |
| 1,000 | ¥39.61353 | ¥39,613.53 |











