
2147632104 | |
|---|---|
DigiKey Part Number | 900-2147632104-ND |
Manufacturer | |
Manufacturer Product Number | 2147632104 |
Description | MICROFIT 3.0 M-S 300MM 22AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.63000 | ¥9.63 |
| 10 | ¥8.19500 | ¥81.95 |
| 25 | ¥7.68080 | ¥192.02 |
| 50 | ¥7.31440 | ¥365.72 |
| 100 | ¥6.96430 | ¥696.43 |
| 300 | ¥6.44437 | ¥1,933.31 |
| 500 | ¥6.21602 | ¥3,108.01 |
| 1,000 | ¥5.91921 | ¥5,919.21 |
| 2,500 | ¥5.54866 | ¥13,871.65 |











