ERM8-010-08.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13690TR-ND - Tape & Reel (TR) SAM13690CT-ND - Cut Tape (CT) SAM13690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-08.0-L-DV-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-08.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.54000 | ¥58.54 |
10 | ¥52.90400 | ¥529.04 |
25 | ¥49.97520 | ¥1,249.38 |
50 | ¥48.75680 | ¥2,437.84 |
100 | ¥46.31930 | ¥4,631.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥38.89062 | ¥10,694.92 |
550 | ¥36.60305 | ¥20,131.68 |
825 | ¥34.31539 | ¥28,310.20 |
1,375 | ¥32.02765 | ¥44,038.02 |
1,925 | ¥31.34134 | ¥60,332.08 |