



ERF8-035-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13588TR-ND - Tape & Reel (TR) SAM13588CT-ND - Cut Tape (CT) SAM13588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-035-07.0-L-DV-K-TR |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-035-07.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.11000 | ¥50.11 |
| 10 | ¥45.78800 | ¥457.88 |
| 25 | ¥42.76320 | ¥1,069.08 |
| 50 | ¥42.21560 | ¥2,110.78 |
| 100 | ¥38.96900 | ¥3,896.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥36.93333 | ¥11,080.00 |
| 600 | ¥32.16005 | ¥19,296.03 |
| 1,500 | ¥27.86829 | ¥41,802.43 |
| 2,100 | ¥25.27547 | ¥53,078.49 |










