ER8-70P-0.8SV-2H | |
---|---|
DigiKey Part Number | H125532TR-ND - Tape & Reel (TR) H125532CT-ND - Cut Tape (CT) H125532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-70P-0.8SV-2H |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-70P-0.8SV-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.66800 | ¥436.68 |
25 | ¥41.36120 | ¥1,034.03 |
50 | ¥40.39920 | ¥2,019.96 |
100 | ¥38.47480 | ¥3,847.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥33.66543 | ¥11,782.90 |
700 | ¥32.70357 | ¥22,892.50 |
1,050 | ¥27.89418 | ¥29,288.89 |
1,750 | ¥26.93233 | ¥47,131.58 |
2,450 | ¥25.97045 | ¥63,627.60 |