ERF8-035-05.0-L-DV-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13587TR-ND - Tape & Reel (TR) SAM13587CT-ND - Cut Tape (CT) SAM13587DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF8-035-05.0-L-DV-K-TR | |
Description | CONN SOCKET 70POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERF8-035-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥62.43200 | ¥624.32 |
25 | ¥58.98240 | ¥1,474.56 |
50 | ¥57.54260 | ¥2,877.13 |
100 | ¥54.66520 | ¥5,466.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥42.56821 | ¥15,963.08 |
750 | ¥37.56028 | ¥28,170.21 |
1,125 | ¥35.05618 | ¥39,438.20 |
1,875 | ¥34.30500 | ¥64,321.88 |