ERM8-035-09.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13769TR-ND - Tape & Reel (TR) SAM13769CT-ND - Cut Tape (CT) SAM13769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-035-09.0-L-DV-K-TR |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-035-09.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥55.53688 | ¥6,942.11 |
250 | ¥49.53312 | ¥12,383.28 |
625 | ¥46.53107 | ¥29,081.92 |
875 | ¥43.52904 | ¥38,087.91 |
1,250 | ¥41.12740 | ¥51,409.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.05000 | ¥69.05 |
10 | ¥62.14100 | ¥621.41 |
25 | ¥58.53960 | ¥1,463.49 |
50 | ¥57.03720 | ¥2,851.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
10 | ¥62.30500 | ¥623.05 |
25 | ¥58.69400 | ¥1,467.35 |
50 | ¥57.19000 | ¥2,859.50 |