B14B-PNDZS-1 | |
---|---|
DigiKey Part Number | 455-B14B-PNDZS-1-ND |
Manufacturer | |
Manufacturer Product Number | B14B-PNDZS-1 |
Description | CONN HEADER VERT 14POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 12.9mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.77800 | ¥47.78 |
80 | ¥3.94075 | ¥315.26 |
448 | ¥3.42634 | ¥1,535.00 |
1,344 | ¥2.82673 | ¥3,799.13 |
4,928 | ¥2.48409 | ¥12,241.60 |
10,304 | ¥2.31278 | ¥23,830.89 |