ASP-129637-01 | |
---|---|
DigiKey Part Number | SAM10404-ND |
Manufacturer | |
Manufacturer Product Number | ASP-129637-01 |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.342" (8.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.48000 | ¥134.48 |
10 | ¥116.53100 | ¥1,165.31 |
25 | ¥110.44600 | ¥2,761.15 |
40 | ¥108.84450 | ¥4,353.78 |
80 | ¥96.03913 | ¥7,683.13 |
230 | ¥89.63683 | ¥20,616.47 |
440 | ¥87.71618 | ¥38,595.12 |
945 | ¥84.43036 | ¥79,786.69 |