
ASP-129637-03 | |
|---|---|
DigiKey Part Number | SAM10405-ND |
Manufacturer | |
Manufacturer Product Number | ASP-129637-03 |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-129637-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.342" (8.68mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.34000 | ¥139.34 |
| 10 | ¥118.44300 | ¥1,184.43 |
| 25 | ¥111.02560 | ¥2,775.64 |
| 50 | ¥105.72500 | ¥5,286.25 |
| 100 | ¥100.68140 | ¥10,068.14 |
| 250 | ¥98.43960 | ¥24,609.90 |



