ASP-129646-03 | |
---|---|
DigiKey Part Number | SAM10406-ND |
Manufacturer | |
Manufacturer Product Number | ASP-129646-03 |
Description | CONN RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-129646-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.356" (9.04mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.78000 | ¥284.78 |
10 | ¥263.76600 | ¥2,637.66 |
25 | ¥242.58640 | ¥6,064.66 |
50 | ¥210.98020 | ¥10,549.01 |
100 | ¥197.43480 | ¥19,743.48 |