1719820142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1719820142
1719820142
1719820142
Molex Nano-Pitch I/O Interconnect System | Digi-Key Daily

1719820142

DigiKey Part Number
WM12925TR-ND - Tape & Reel (TR)
WM12925CT-ND - Cut Tape (CT)
WM12925DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1719820142
Description
CONN NANO-PITCH I/O RCPT 42P RA
Customer Reference
Detailed Description
42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1719820142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Style
Receptacle
Connector Type
Nano-Pitch I/O
Number of Positions
42
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,359
Check for Additional Incoming Stock
Last Time Buy Date: 2026/6/30
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.95000¥59.95
10¥50.95600¥509.56
100¥43.31290¥4,331.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥31.87746¥22,314.22
1,400¥30.35735¥42,500.29
2,100¥29.50235¥61,954.93
Manufacturers Standard Package