



ADF6-60-03.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-60-03.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-60-03.5-L-4-0-A-TR |
Description | CONN 0.635MM SKT 240POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-60-03.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.144" (3.66mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.46000 | ¥142.46 |
| 10 | ¥121.04900 | ¥1,210.49 |
| 25 | ¥113.46800 | ¥2,836.70 |
| 50 | ¥108.05160 | ¥5,402.58 |
| 100 | ¥102.89730 | ¥10,289.73 |
| 250 | ¥100.03368 | ¥25,008.42 |











