
OPT4001DNPRQ1 | |
|---|---|
DigiKey Part Number | 296-OPT4001DNPRQ1TR-ND - Tape & Reel (TR) 296-OPT4001DNPRQ1CT-ND - Cut Tape (CT) 296-OPT4001DNPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT4001DNPRQ1 |
Description | SENSOR OPT AMBIENT 6 UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | OPT4001DNPRQ1 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Ambient | Mounting Type Surface Mount |
Proximity Detection No | Package / Case 6-UDFN Exposed Pad |
Output Type I2C | Supplier Device Package 6-USON (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 5 | ¥22.41200 | ¥112.06 |
| 10 | ¥21.40300 | ¥214.03 |
| 25 | ¥20.20200 | ¥505.05 |
| 50 | ¥19.38160 | ¥969.08 |
| 100 | ¥18.62900 | ¥1,862.90 |
| 500 | ¥17.11426 | ¥8,557.13 |
| 1,000 | ¥16.55041 | ¥16,550.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.75092 | ¥47,252.76 |







