


RAPC712BKZ | |
|---|---|
DigiKey Part Number | SC3839-ND |
Manufacturer | |
Manufacturer Product Number | RAPC712BKZ |
Description | DC POWER JACK, BKZ LOCKING SERIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAPC712BKZ Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Insulation Color Black |
Packaging Bulk | Voltage - Rated 24V |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Operating Temperature -30°C ~ 65°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.098" (2.50mm ID), 0.248" (6.30mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.27000 | ¥28.27 |
| 10 | ¥23.98400 | ¥239.84 |
| 25 | ¥22.48280 | ¥562.07 |
| 50 | ¥21.40920 | ¥1,070.46 |
| 100 | ¥20.38590 | ¥2,038.59 |
| 250 | ¥19.10876 | ¥4,777.19 |
| 500 | ¥18.19680 | ¥9,098.40 |
| 1,000 | ¥17.32861 | ¥17,328.61 |
| 2,500 | ¥16.24464 | ¥40,611.60 |











