


RASH722BKZ | |
|---|---|
DigiKey Part Number | SC3834-ND |
Manufacturer | |
Manufacturer Product Number | RASH722BKZ |
Description | DC POWER JACK, BKZ LOCKING SERIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RASH722BKZ Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Insulation Color Black |
Packaging Bulk | Voltage - Rated 24V |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Operating Temperature -30°C ~ 65°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.079" (2.00mm ID), 0.248" (6.30mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.07000 | ¥31.07 |
| 10 | ¥26.35700 | ¥263.57 |
| 25 | ¥24.70640 | ¥617.66 |
| 50 | ¥23.52440 | ¥1,176.22 |
| 100 | ¥22.40090 | ¥2,240.09 |
| 250 | ¥20.99836 | ¥5,249.59 |
| 500 | ¥19.99618 | ¥9,998.09 |
| 1,000 | ¥19.04226 | ¥19,042.26 |
| 2,500 | ¥17.85104 | ¥44,627.60 |











