Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle
BKZ Series DC Power Jacks and Plugs

RASM722BKZ

DigiKey Part Number
SC3836-ND
Manufacturer
Manufacturer Product Number
RASM722BKZ
Description
DC POWER JACK, BKZ LOCKING SERIE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RASM722BKZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Insulation Color
Black
Packaging
Bulk
Voltage - Rated
24V
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Operating Temperature
-30°C ~ 65°C
Gender
Male
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Body Material
Copper Alloy
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Housing Material
Thermoplastic
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Single Switch, Normally Closed
Body Color
Black
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 555
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.07000¥31.07
10¥26.35700¥263.57
25¥24.70640¥617.66
50¥23.52440¥1,176.22
100¥22.40090¥2,240.09
250¥20.99836¥5,249.59
500¥19.99618¥9,998.09
1,000¥19.04226¥19,042.26
2,500¥17.85104¥44,627.60
Manufacturers Standard Package