


FC68149 | |
|---|---|
DigiKey Part Number | 4654-FC68149-ND |
Manufacturer | |
Manufacturer Product Number | FC68149 |
Description | DC POWER SKT DC10B (2.5MM) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC68149 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer CLIFF Electronic Components Ltd | Termination Solder Eyelet(s) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter 2.50mm ID (0.098") | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Actual Diameter 0.098" (2.50mm ID) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
Internal Switch(s) Single Switch, Normally Closed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥9.76700 | ¥97.67 |
| 25 | ¥9.15320 | ¥228.83 |
| 50 | ¥8.71500 | ¥435.75 |
| 100 | ¥8.29810 | ¥829.81 |
| 300 | ¥7.67813 | ¥2,303.44 |
| 500 | ¥7.40628 | ¥3,703.14 |
| 1,000 | ¥7.05265 | ¥7,052.65 |
| 2,500 | ¥6.61123 | ¥16,528.08 |








