
G-1005B | |
|---|---|
DigiKey Part Number | 1939-G-1005B-ND |
Manufacturer | |
Manufacturer Product Number | G-1005B |
Description | DC POWER JACK,2.5MM;PCB MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer GlobTek, Inc. | Termination Solder |
Packaging Bulk | Shielding Shielded |
Part Status Active | Insulation Color Black |
Connector Type Jack | Voltage - Rated 16VDC |
Gender Male | Current Rating (Amps) 2 A |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Nickel |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper |
Internal Switch(s) Single Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 5 | ¥7.62400 | ¥38.12 |
| 10 | ¥7.36000 | ¥73.60 |
| 25 | ¥7.02960 | ¥175.74 |
| 50 | ¥6.78960 | ¥339.48 |
| 100 | ¥6.55730 | ¥655.73 |
| 250 | ¥6.26236 | ¥1,565.59 |
| 500 | ¥6.04834 | ¥3,024.17 |











