Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK-020A

DigiKey Part Number
2223-SPK-020A-ND
Manufacturer
Manufacturer Product Number
SPK-020A
Description
BLACK/WHITE INDICATOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
Same Sky (Formerly CUI Devices)
Diameter
1.280" (32.51mm)
Packaging
Tray
Height
0.531" (13.50mm)
Part Status
Active
Indicator
Line on Top and Side
Style
Cylindrical
Material
Plastic
Type
Smooth
Color
Black, White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,397
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
5¥4.61600¥23.08
10¥4.45500¥44.55
25¥4.26880¥106.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.