
SPK-001A | |
|---|---|
DigiKey Part Number | 2223-SPK-001A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-001A |
Description | LIGHT GRAY/DARK GRAY TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Gray |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 0.480" (12.20mm) |
Series | Height 0.657" (16.70mm) |
Packaging Tray | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Gray |
Type Ribbed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.33000 | ¥2.33 |
| 5 | ¥2.18200 | ¥10.91 |
| 10 | ¥2.11100 | ¥21.11 |
| 25 | ¥2.02160 | ¥50.54 |





