
SPK-016D | |
|---|---|
DigiKey Part Number | 2223-SPK-016D-ND |
Manufacturer | |
Manufacturer Product Number | SPK-016D |
Description | BLACK/GRAY INDICATOR, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Gray |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Series | Height 0.677" (17.20mm) |
Packaging Tray | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black, Gray |
Type Smooth |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 5 | ¥2.04000 | ¥10.20 |
| 10 | ¥1.97700 | ¥19.77 |
| 25 | ¥1.88920 | ¥47.23 |



