




DS04-254-2-02BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2-02BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS04-254-2-02BK-SMT-CT-ND - Cut Tape (CT) 2223-DS04-254-2-02BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-02BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-02BK-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.239" (6.08mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.62300 | ¥46.23 |
| 25 | ¥4.30680 | ¥107.67 |
| 100 | ¥3.84530 | ¥384.53 |
| 250 | ¥3.56180 | ¥890.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥3.23688 | ¥2,589.50 |
| 1,600 | ¥3.06435 | ¥4,902.96 |
| 2,400 | ¥2.97104 | ¥7,130.50 |
| 4,000 | ¥2.86150 | ¥11,446.00 |
| 5,600 | ¥2.79419 | ¥15,647.46 |
| 8,000 | ¥2.72693 | ¥21,815.44 |
| 20,000 | ¥2.57280 | ¥51,456.00 |











