32K201-400L5 | ||
---|---|---|
DigiKey Part Number | 1868-1196-ND | |
Manufacturer | ||
Manufacturer Product Number | 32K201-400L5 | |
Description | CONN SMA JACK R/A 50OHM PCB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.68000 | ¥87.68 |
10 | ¥78.89200 | ¥788.92 |
25 | ¥74.32080 | ¥1,858.02 |
50 | ¥72.41460 | ¥3,620.73 |
100 | ¥70.50930 | ¥7,050.93 |
300 | ¥62.88633 | ¥18,865.90 |
500 | ¥59.07512 | ¥29,537.56 |
1,000 | ¥52.21473 | ¥52,214.73 |