A5970ADTR | |
---|---|
DigiKey Part Number | 497-A5970ADTR-ND - Tape & Reel (TR) 497-A5970ADTRCT-ND - Cut Tape (CT) 497-A5970ADTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5970ADTR |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.25700 | ¥282.57 |
25 | ¥26.71000 | ¥667.75 |
100 | ¥23.14950 | ¥2,314.95 |
250 | ¥21.96264 | ¥5,490.66 |
500 | ¥19.70704 | ¥9,853.52 |
1,000 | ¥16.62040 | ¥16,620.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.78933 | ¥39,473.32 |
5,000 | ¥15.19576 | ¥75,978.80 |