SCS215AGC | ||
---|---|---|
DigiKey Part Number | SCS215AGC-ND | |
Manufacturer | ||
Manufacturer Product Number | SCS215AGC | |
Description | DIODE SIC 650V 15A TO220ACFP | |
Customer Reference | ||
Detailed Description | Diode 650 V 15A Through Hole TO-220ACFP | |
Datasheet | Datasheet | |
EDA/CAD Models | SCS215AGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 600 V | |
Capacitance @ Vr, F | 550pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |