C3D08065I | ||
---|---|---|
DigiKey Part Number | C3D08065I-ND | |
Manufacturer | ||
Manufacturer Product Number | C3D08065I | |
Description | DIODE SIL CARB 650V 16.5A TO220 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 16.5A Through Hole TO-220-2 Isolated Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | C3D08065I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 441pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Isolated Tab | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
50 | ¥39.35060 | ¥1,967.53 |
100 | ¥33.72970 | ¥3,372.97 |
500 | ¥29.98186 | ¥14,990.93 |
1,000 | ¥25.67194 | ¥25,671.94 |
2,000 | ¥24.17288 | ¥48,345.76 |