C3D06060F | ||
---|---|---|
DigiKey Part Number | C3D06060F-ND | |
Manufacturer | ||
Manufacturer Product Number | C3D06060F | |
Description | DIODE SIC 600V 11.5A TO220-F2 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 11.5A Through Hole TO-220-F2 | |
Datasheet | Datasheet | |
EDA/CAD Models | C3D06060F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 11.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 294pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-F2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
50 | ¥26.46700 | ¥1,323.35 |
100 | ¥22.68570 | ¥2,268.57 |
500 | ¥20.16478 | ¥10,082.39 |
1,000 | ¥17.26606 | ¥17,266.06 |
2,000 | ¥16.25788 | ¥32,515.76 |
5,000 | ¥15.59776 | ¥77,988.80 |