C3D04065A | ||
---|---|---|
DigiKey Part Number | C3D04065A-ND | |
Manufacturer | ||
Manufacturer Product Number | C3D04065A | |
Description | DIODE SIL CARB 650V 13.5A TO220 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 13.5A Through Hole TO-220-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 13.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 251pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
50 | ¥18.80440 | ¥940.22 |
100 | ¥16.11820 | ¥1,611.82 |
500 | ¥14.32760 | ¥7,163.80 |
1,000 | ¥12.26805 | ¥12,268.05 |
2,000 | ¥11.55162 | ¥23,103.24 |
5,000 | ¥11.08262 | ¥55,413.10 |