STPSC6H065D | ||
---|---|---|
DigiKey Part Number | 497-13172-ND | |
Manufacturer | ||
Manufacturer Product Number | STPSC6H065D | |
Description | DIODE SIL CARB 650V 6A TO220AC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 6A Through Hole TO-220AC | |
Datasheet | Datasheet | |
EDA/CAD Models | STPSC6H065D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 300pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
50 | ¥14.15460 | ¥707.73 |
100 | ¥11.64580 | ¥1,164.58 |
500 | ¥9.85434 | ¥4,927.17 |
1,000 | ¥8.36122 | ¥8,361.22 |
2,000 | ¥7.94320 | ¥15,886.40 |
5,000 | ¥7.64458 | ¥38,222.90 |
10,000 | ¥7.39149 | ¥73,914.90 |