SCS215AGC17 | ||
---|---|---|
DigiKey Part Number | 846-SCS215AGC17-ND | |
Manufacturer | ||
Manufacturer Product Number | SCS215AGC17 | |
Description | DIODE SIC 650V 15A TO220ACFP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 15A Through Hole TO-220ACFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 600 V | |
Capacitance @ Vr, F | 550pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥42.30300 | ¥423.03 |
100 | ¥35.25260 | ¥3,525.26 |
500 | ¥31.10538 | ¥15,552.69 |
1,000 | ¥27.99478 | ¥27,994.78 |
2,000 | ¥26.23219 | ¥52,464.38 |