MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RTR025N03TL | |
|---|---|
DigiKey Part Number | RTR025N03TLTR-ND - Tape & Reel (TR) RTR025N03TLCT-ND - Cut Tape (CT) RTR025N03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR025N03TL |
Description | MOSFET N-CH 30V 2.5A TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTR025N03TL Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 12V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 92mOhm @ 2.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5E030AJTCL | Rohm Semiconductor | 19,459 | RQ5E030AJTCLCT-ND | ¥6.37000 | MFR Recommended |
| RQ5E025TNTL | Rohm Semiconductor | 26,649 | RQ5E025TNTLCT-ND | ¥6.95000 | Similar |
| AO3402 | Alpha & Omega Semiconductor Inc. | 39,973 | 785-1002-1-ND | ¥4.30000 | Similar |
| AO3418 | Alpha & Omega Semiconductor Inc. | 10,142 | 785-1012-1-ND | ¥4.30000 | Similar |
| AO3424 | Alpha & Omega Semiconductor Inc. | 60,228 | 785-1017-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.61720 | ¥4,851.60 |
| 6,000 | ¥1.48445 | ¥8,906.70 |
| 9,000 | ¥1.41682 | ¥12,751.38 |
| 15,000 | ¥1.34081 | ¥20,112.15 |
| 21,000 | ¥1.29581 | ¥27,212.01 |
| 30,000 | ¥1.26117 | ¥37,835.10 |
















