
AO3402 | |
|---|---|
DigiKey Part Number | 785-1002-2-ND - Tape & Reel (TR) 785-1002-1-ND - Cut Tape (CT) 785-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3402 |
Description | MOSFET N-CH 30V 4A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AO3402 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.34 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 390 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3418 | Alpha & Omega Semiconductor Inc. | 7,042 | 785-1012-1-ND | ¥4.30000 | Similar |
| AOSS32338C | Alpha & Omega Semiconductor Inc. | 33,156 | 785-AOSS32338CCT-ND | ¥3.72000 | Similar |
| DMG3418L-7 | Diodes Incorporated | 907 | DMG3418L-7DICT-ND | ¥3.89000 | Similar |
| FDN335N | onsemi | 0 | FDN335NCT-ND | ¥6.29000 | Similar |
| FDN337N | onsemi | 304,975 | FDN337NCT-ND | ¥7.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.66300 | ¥26.63 |
| 100 | ¥1.68960 | ¥168.96 |
| 500 | ¥1.26664 | ¥633.32 |
| 1,000 | ¥1.13010 | ¥1,130.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.95629 | ¥2,868.87 |
| 6,000 | ¥0.86865 | ¥5,211.90 |
| 9,000 | ¥0.82398 | ¥7,415.82 |
| 15,000 | ¥0.77375 | ¥11,606.25 |
| 21,000 | ¥0.74400 | ¥15,624.00 |
| 30,000 | ¥0.71510 | ¥21,453.00 |











