J115F11CH12VDCS61.5 | ||
---|---|---|
DigiKey Part Number | 2449-J115F11CH12VDCS61.5-ND | |
Manufacturer | ||
Manufacturer Product Number | J115F11CH12VDCS61.5 | |
Description | RELAY GEN PURPOSE SPDT 50A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.92000 | ¥35.92 |
15 | ¥33.71400 | ¥505.71 |
30 | ¥29.96667 | ¥899.00 |
60 | ¥28.46700 | ¥1,708.02 |
105 | ¥26.96924 | ¥2,831.77 |
255 | ¥23.97239 | ¥6,112.96 |
510 | ¥22.47422 | ¥11,461.85 |
1,005 | ¥20.97595 | ¥21,080.83 |