T9AV5L12-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9AV5L12-12
T9AV5L12-12
Relay Basics - Another Teaching Moment | DigiKey Electronics

T9AV5L12-12

DigiKey Part Number
PB2729-ND
Manufacturer
Manufacturer Product Number
T9AV5L12-12
Description
RELAY GEN PURPOSE SPDT 20A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T9AV5L12-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
277VAC - Max
Load - Max Switching
5540VA
Coil Current
77.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
155 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.98000¥61.98
10¥55.22500¥552.25
25¥52.73480¥1,318.37
50¥50.92760¥2,546.38
100¥49.17970¥4,917.97
250¥46.96024¥11,740.06
500¥45.34660¥22,673.30
1,000¥43.78768¥43,787.68
Manufacturers Standard Package