J115F11CH12VDCSH1.5U | ||
---|---|---|
DigiKey Part Number | 2449-J115F11CH12VDCSH1.5U-ND | |
Manufacturer | ||
Manufacturer Product Number | J115F11CH12VDCSH1.5U | |
Description | RELAY GEN PURPOSE SPDT 50A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.57000 | ¥35.57 |
15 | ¥33.30333 | ¥499.55 |
30 | ¥29.60333 | ¥888.10 |
60 | ¥28.12433 | ¥1,687.46 |
105 | ¥26.64410 | ¥2,797.63 |
255 | ¥23.68361 | ¥6,039.32 |
510 | ¥22.20349 | ¥11,323.78 |
1,005 | ¥20.72315 | ¥20,826.77 |