5 Circuit 0.500" (12.70mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Circuit 0.500" (12.70mm) Barrier Block Connector, Screws with Captive Plate
0389690005
0389690005

0389690005

DigiKey Part Number
WM7471-ND
Manufacturer
Manufacturer Product Number
0389690005
Description
CONN BARRIER STRIP 5CIRC 0.5"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
0389690005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
8-20 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bag
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Nickel
Number of Wire Entries
5
Mounting Type
Through Hole
Pitch
0.500" (12.70mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
50A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.73000¥45.73
10¥32.44300¥324.43
25¥28.45880¥711.47
50¥25.98920¥1,299.46
144¥23.05146¥3,319.41
288¥21.59188¥6,218.46
576¥20.43507¥11,770.60
1,008¥19.68505¥19,842.53
Manufacturers Standard Package