
IRLML6344TRPBF | |
|---|---|
DigiKey Part Number | IRLML6344TRPBFTR-ND - Tape & Reel (TR) IRLML6344TRPBFCT-ND - Cut Tape (CT) IRLML6344TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6344TRPBF |
Description | MOSFET N-CH 30V 5A MICRO3/SOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6344TRPBF Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 10µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 5A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.65500 | ¥26.55 |
| 100 | ¥1.68050 | ¥168.05 |
| 500 | ¥1.26002 | ¥630.01 |
| 1,000 | ¥1.12414 | ¥1,124.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.95108 | ¥2,853.24 |
| 6,000 | ¥0.86382 | ¥5,182.92 |
| 9,000 | ¥0.81934 | ¥7,374.06 |
| 15,000 | ¥0.76935 | ¥11,540.25 |
| 21,000 | ¥0.73974 | ¥15,534.54 |
| 30,000 | ¥0.71095 | ¥21,328.50 |
















