Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358AIDDFR

DigiKey Part Number
296-LMV358AIDDFRTR-ND - Tape & Reel (TR)
296-LMV358AIDDFRCT-ND - Cut Tape (CT)
296-LMV358AIDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358AIDDFR
Description
IC OPAMP GP 2 CIRCUIT TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LMV358AIDDFR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
70µA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-8 Thin, TSOT-23-8
Slew Rate
1.7V/µs
Supplier Device Package
TSOT-23-8
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,055
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.64600¥16.46
25¥1.45560¥36.39
100¥1.25040¥125.04
250¥1.15184¥287.96
500¥1.09246¥546.23
1,000¥1.04367¥1,043.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.98336¥2,950.08
6,000¥0.95382¥5,722.92
9,000¥0.93904¥8,451.36
15,000¥0.92266¥13,839.90
21,000¥0.91308¥19,174.68
30,000¥0.90387¥27,116.10
Manufacturers Standard Package