
IRLML9303TRPBF | |
|---|---|
DigiKey Part Number | IRLML9303TRPBFTR-ND - Tape & Reel (TR) IRLML9303TRPBFCT-ND - Cut Tape (CT) IRLML9303TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML9303TRPBF |
Description | MOSFET P-CH 30V 2.3A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.3A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML9303TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 10µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 2.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3160L-7 | Diodes Incorporated | 8,828 | DMP3160LDICT-ND | ¥5.04000 | Similar |
| FDN352AP | onsemi | 34,365 | FDN352APCT-ND | ¥6.29000 | Similar |
| MMFTP3401 | Diotec Semiconductor | 61,697 | 4878-MMFTP3401CT-ND | ¥2.40000 | Similar |
| PJA3409-AU_R1_000A1 | Panjit International Inc. | 1,347 | 3757-PJA3409-AU_R1_000A1CT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.15000 | ¥21.50 |
| 100 | ¥1.35550 | ¥135.55 |
| 500 | ¥1.00910 | ¥504.55 |
| 1,000 | ¥0.89705 | ¥897.05 |







