
RQ5P035BGTCL | |
|---|---|
DigiKey Part Number | 846-RQ5P035BGTCLTR-ND - Tape & Reel (TR) 846-RQ5P035BGTCLCT-ND - Cut Tape (CT) 846-RQ5P035BGTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5P035BGTCL |
Description | 100V 3.5A TSMT3, POWER MOSFET : |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 305 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.10200 | ¥51.02 |
| 100 | ¥3.32760 | ¥332.76 |
| 500 | ¥2.56354 | ¥1,281.77 |
| 1,000 | ¥2.31718 | ¥2,317.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.00427 | ¥6,012.81 |
| 6,000 | ¥1.84667 | ¥11,080.02 |
| 9,000 | ¥1.76637 | ¥15,897.33 |
| 15,000 | ¥1.67616 | ¥25,142.40 |
| 21,000 | ¥1.63322 | ¥34,297.62 |




