RK7002AT116 | |
---|---|
DigiKey Part Number | RK7002AT116TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK7002AT116 |
Description | MOSFET N-CH 60V 300MA SST3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 200mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SST3 | |
Package / Case | ||
Base Product Number |