
2N7002LT1G | |
|---|---|
DigiKey Part Number | 2N7002LT1GOSTR-ND - Tape & Reel (TR) 2N7002LT1GOSCT-ND - Cut Tape (CT) 2N7002LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002LT1G |
Description | MOSFET N-CH 60V 115MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002LT1G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 225mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | onsemi | 349,893 | 2N7002NCT-ND | ¥5.38000 | Similar |
| 2N7002K | onsemi | 431,181 | 2N7002KCT-ND | ¥2.73000 | Similar |
| 2N7002W | onsemi | 620,827 | 2N7002WCT-ND | ¥3.31000 | Similar |
| 2N7002-TP | MCC (Micro Commercial Components) | 89,909 | 2N7002-TPMSCT-ND | ¥1.49000 | Direct |
| 2N7002 | Diotec Semiconductor | 75,616 | 4878-2N7002CT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.23200 | ¥12.32 |
| 100 | ¥0.76580 | ¥76.58 |
| 500 | ¥0.56054 | ¥280.27 |
| 1,000 | ¥0.49405 | ¥494.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38235 | ¥1,147.05 |
| 6,000 | ¥0.34225 | ¥2,053.50 |








