
BS870-7-F | |
|---|---|
DigiKey Part Number | BS870-FDITR-ND - Tape & Reel (TR) BS870-FDICT-ND - Cut Tape (CT) BS870-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BS870-7-F |
Description | MOSFET N-CH 60V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BS870-7-F Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | onsemi | 888,537 | 2N7002NCT-ND | ¥5.38000 | Similar |
| 2N7002K-TP | MCC (Micro Commercial Components) | 3,830 | 2N7002K-TPMSCT-ND | ¥1.90000 | Similar |
| 2N7002LT3G | onsemi | 3,993 | 2N7002LT3GOSCT-ND | ¥1.98000 | Similar |
| MMBF170 | onsemi | 354,836 | MMBF170CT-ND | ¥2.73000 | Similar |
| NX7002AK,215 | Nexperia USA Inc. | 65,907 | 1727-1289-1-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.48900 | ¥14.89 |
| 100 | ¥0.92870 | ¥92.87 |
| 500 | ¥0.68376 | ¥341.88 |
| 1,000 | ¥0.60421 | ¥604.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50284 | ¥1,508.52 |
| 6,000 | ¥0.45168 | ¥2,710.08 |
| 9,000 | ¥0.42558 | ¥3,830.22 |
| 15,000 | ¥0.39623 | ¥5,943.45 |
| 21,000 | ¥0.37884 | ¥7,955.64 |
| 30,000 | ¥0.36193 | ¥10,857.90 |

