2N7002E-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 884,287
Unit Price: ¥5.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 89,369
Unit Price: ¥1.49000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 117,175
Unit Price: ¥1.82000
Datasheet

Similar


onsemi
In Stock: 453,228
Unit Price: ¥2.73000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥4.13000
Datasheet

Similar


Vishay Siliconix
In Stock: 456,914
Unit Price: ¥2.56000
Datasheet

Similar


onsemi
In Stock: 51,450
Unit Price: ¥1.74000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.98000
Datasheet

Similar


onsemi
In Stock: 3,403
Unit Price: ¥1.98000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.79764
Datasheet

Similar


Nexperia USA Inc.
In Stock: 82,860
Unit Price: ¥2.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23,205
Unit Price: ¥1.24000
Datasheet
N-Channel 60 V 250mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002E-7-F

DigiKey Part Number
2N7002E-FDITR-ND - Tape & Reel (TR)
2N7002E-FDICT-ND - Cut Tape (CT)
2N7002E-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002E-7-F
Description
MOSFET N-CH 60V 250MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 250mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2N7002E-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.22 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Type
Power Dissipation (Max)
370mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3Ohm @ 250mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002onsemi884,2872N7002NCT-ND¥5.38000Similar
2N7002-TPMCC (Micro Commercial Components)89,3692N7002-TPMSCT-ND¥1.49000Similar
2N7002E-T1-E3Vishay Siliconix0742-2N7002E-T1-E3CT-ND¥0.00000Similar
2N7002ET1Gonsemi117,1752N7002ET1GOSCT-ND¥1.82000Similar
2N7002Konsemi453,2282N7002KCT-ND¥2.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.12500¥11.25
100¥0.69800¥69.80
500¥0.50992¥254.96
1,000¥0.44881¥448.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37083¥1,112.49
6,000¥0.33139¥1,988.34
9,000¥0.31127¥2,801.43
15,000¥0.28864¥4,329.60
21,000¥0.27523¥5,779.83
30,000¥0.26218¥7,865.40
Manufacturers Standard Package