RJP020N06T100 | ||
---|---|---|
DigiKey Part Number | RJP020N06T100TR-ND - Tape & Reel (TR) RJP020N06T100CT-ND - Cut Tape (CT) RJP020N06T100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RJP020N06T100 | |
Description | MOSFET N-CH 60V 2A MPT3 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount MPT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | RJP020N06T100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MPT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.86100 | ¥58.61 |
100 | ¥4.56190 | ¥456.19 |
500 | ¥3.86676 | ¥1,933.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.14993 | ¥3,149.93 |
2,000 | ¥2.96526 | ¥5,930.52 |
5,000 | ¥2.82406 | ¥14,120.30 |
10,000 | ¥2.69373 | ¥26,937.30 |
25,000 | ¥2.68856 | ¥67,214.00 |