
OPA2132UA/2K5 | |
|---|---|
DigiKey Part Number | 296-39106-2-ND - Tape & Reel (TR) 296-39106-1-ND - Cut Tape (CT) 296-39106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2132UA/2K5 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2132UA/2K5 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1,130 | 505-AD706ARZ-ND | ¥77.57000 | Similar |
| AD8512TRZ-EP | Analog Devices Inc. | 208 | 505-AD8512TRZ-EP-ND | ¥98.08000 | Similar |
| AD8599TRZ-EP | Analog Devices Inc. | 182 | 505-AD8599TRZ-EP-ND | ¥154.15000 | Similar |
| AD8672TRZ-EP | Analog Devices Inc. | 312 | 505-AD8672TRZ-EP-ND | ¥92.71000 | Similar |
| ADA4000-2ARMZ | Analog Devices Inc. | 519 | 505-ADA4000-2ARMZ-ND | ¥37.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.86000 | ¥67.86 |
| 10 | ¥52.37400 | ¥523.74 |
| 25 | ¥48.51360 | ¥1,212.84 |
| 100 | ¥44.26650 | ¥4,426.65 |
| 250 | ¥43.03884 | ¥10,759.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.98414 | ¥89,960.35 |


