
OPA132UA | |
|---|---|
DigiKey Part Number | OPA132UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA132UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA132UA Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.79000 | ¥49.79 |
| 10 | ¥38.16600 | ¥381.66 |
| 75 | ¥32.61800 | ¥2,446.35 |
| 150 | ¥31.32673 | ¥4,699.01 |
| 300 | ¥30.26433 | ¥9,079.30 |
| 525 | ¥29.54531 | ¥15,511.29 |
| 1,050 | ¥28.79802 | ¥30,237.92 |
| 2,550 | ¥28.03117 | ¥71,479.48 |


