Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5876U3T106

DigiKey Part Number
846-2SC5876U3T106TR-ND - Tape & Reel (TR)
846-2SC5876U3T106CT-ND - Cut Tape (CT)
846-2SC5876U3T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5876U3T106
Description
TRANS NPN 60V 0.5A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5876U3T106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 2V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
UMT3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,387
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.95200¥29.52
100¥1.88140¥188.14
500¥1.41660¥708.30
1,000¥1.26626¥1,266.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07515¥3,225.45
6,000¥0.97881¥5,872.86
9,000¥0.92969¥8,367.21
15,000¥0.87450¥13,117.50
21,000¥0.84180¥17,677.80
30,000¥0.81003¥24,300.90
Manufacturers Standard Package