RD3H200SNFRATL | ||
---|---|---|
DigiKey Part Number | RD3H200SNFRATLTR-ND - Tape & Reel (TR) RD3H200SNFRATLCT-ND - Cut Tape (CT) RD3H200SNFRATLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RD3H200SNFRATL | |
Description | MOSFET N-CH 45V 20A TO252 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 45 V 20A (Ta) 20W (Tc) Surface Mount TO-252 | |
Datasheet | Datasheet | |
EDA/CAD Models | RD3H200SNFRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.41800 | ¥104.18 |
100 | ¥8.29470 | ¥829.47 |
500 | ¥7.01834 | ¥3,509.17 |
1,000 | ¥5.95490 | ¥5,954.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.65716 | ¥14,142.90 |
5,000 | ¥5.44449 | ¥27,222.45 |
12,500 | ¥5.26424 | ¥65,803.00 |